KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor, 200V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.56

(exc. GST)

$2.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 320 unit(s) shipping from 23 November 2026
  • Plus 660 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$0.512$2.56-
500 - 995$0.504$2.521%
1000 +$0.496$2.483%

*price indicative

Packaging Options:
RS Stock No.:
698-4106
Mfr. Part No.:
08052U4R7CAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

4.7pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Package/Case

0805

Mount Type

Surface

Packaging

Reel

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

U

Standards/Approvals

No

Width

1.25mm

Length

2.01mm

Height

1.02mm

Maximum Operating Temperature

125°C

AVX Ultra Low ESR 0805 series


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy