KYOCERA AVX 27 pF Multilayer Ceramic Capacitor, 200V dc, ±2 %, Surface Surface Mount
- RS Stock No.:
- 698-4064
- Mfr. Part No.:
- 08052U270GAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.78
(exc. GST)
$1.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7,600 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.356 | $1.78 |
| 25 + | $0.35 | $1.75 |
*price indicative
- RS Stock No.:
- 698-4064
- Mfr. Part No.:
- 08052U270GAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 27pF | |
| Voltage | 200V dc | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | U | |
| Height | 1.02mm | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 27pF | ||
Voltage 200V dc | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series U | ||
Height 1.02mm | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount Surface Mount
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±2 %, Surface
