KYOCERA AVX 27 pF Multilayer Ceramic Capacitor, 200V dc, ±2 %, Surface Surface Mount
- RS Stock No.:
- 170-4777
- Mfr. Part No.:
- 08052U270GAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $200.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$404.00
(exc. GST)
$444.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.202 | $404.00 | - |
| 10000 + | $0.182 | $364.00 | $200.00 |
*price indicative
- RS Stock No.:
- 170-4777
- Mfr. Part No.:
- 08052U270GAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 27pF | |
| Voltage | 200V dc | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | U | |
| Length | 2.01mm | |
| Height | 1.02mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 27pF | ||
Voltage 200V dc | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series U | ||
Length 2.01mm | ||
Height 1.02mm | ||
Maximum Operating Temperature 125°C | ||
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
- RS Stock No. 6984064P
- Mfr. Part No. 08052U270GAT2A
Each (Supplied on a Reel)
$0.492
- RS Stock No. 6983970P
- Mfr. Part No. 06032U180GAT2A
Each (Supplied on a Reel)
$0.568
- RS Stock No. 6983970
- Mfr. Part No. 06032U180GAT2A
Each (In a Pack of 5)
$0.568
- RS Stock No. 6984086
- Mfr. Part No. 08052U390GAT2A
Each (In a Pack of 5)
$0.662
Related links
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount Surface Mount
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±2 %, Surface








