- RS Stock No.:
- 135-6608
- Mfr. Part No.:
- 06032U150GAT2A
- Brand:
- KYOCERA AVX
3200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$0.305
(exc. GST)
$0.335
(inc. GST)
Units | Per unit | Per Bag* |
50 - 950 | $0.305 | $15.25 |
1000 - 1950 | $0.297 | $14.85 |
2000 + | $0.292 | $14.60 |
*price indicative |
- RS Stock No.:
- 135-6608
- Mfr. Part No.:
- 06032U150GAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15pF |
Voltage | 200V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Dimensions | 1.6 x 0.9 x 0.81mm |
Length | 1.6mm |
Depth | 0.81mm |
Height | 0.9mm |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Related links
- KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 39pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KYOCERA AVX 27pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 18pF Multilayer Ceramic Capacitor MLCC ±2% , SMD