KYOCERA AVX 18 pF Multilayer Ceramic Capacitor, 200V dc, ±2 %, Surface
- RS Stock No.:
- 698-4046
- Mfr. Part No.:
- 08052U180GAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.98
(exc. GST)
$3.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 515 unit(s) ready to ship from another location
- Plus 1,915 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $0.596 | $2.98 | - |
| 500 - 995 | $0.586 | $2.93 | $5.00 |
| 1000 + | $0.576 | $2.88 | $20.00 |
*price indicative
- RS Stock No.:
- 698-4046
- Mfr. Part No.:
- 08052U180GAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 18pF | |
| Voltage | 200V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | U | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 18pF | ||
Voltage 200V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series U | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
- RS Stock No. 6983970P
- Mfr. Part No. 06032U180GAT2A
Each (Supplied on a Reel)
$0.568
- RS Stock No. 6984046P
- Mfr. Part No. 08052U180GAT2A
Each (Supplied on a Reel)
$0.596
- RS Stock No. 6983970
- Mfr. Part No. 06032U180GAT2A
Each (In a Pack of 5)
$0.568
- RS Stock No. 6984086P
- Mfr. Part No. 08052U390GAT2A
Each (Supplied on a Reel)
$0.662
Related links
- KYOCERA AVX 18 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 18 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount Surface Mount









