KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.54

(exc. GST)

$4.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 23 November 2026
  • Plus 6,270 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 990$0.454$4.54-
1000 - 1990$0.442$4.422%
2000 +$0.437$4.373%

*price indicative

Packaging Options:
RS Stock No.:
698-3780
Mfr. Part No.:
12105C104KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Package/Case

1210

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Height

940μm

Standards/Approvals

No

Width

2.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

AVX 1210 MLCC Series


X7R formulations are called “temperature stable” Ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

The capacitance change is non-linear

AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking

These high voltage chip designs exhibit low ESRs at high frequencies

  • RS Stock No. 1704748
  • Mfr. Part No. 12105C104KAT2A
Each (On a Reel of 4000)
$0.219
  • RS Stock No. 6983780P
  • Mfr. Part No. 12105C104KAT2A
Each (Supplied on a Reel)
$0.454
  • RS Stock No. 6983670
  • Mfr. Part No. 12065C104K4Z2A
Each (In a Pack of 25)
$0.057
  • RS Stock No. 0391214
  • Mfr. Part No. 12065C104KAT2A
Each (In a Pack of 50)
$0.187

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy