KYOCERA AVX 470 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.40

(exc. GST)

$8.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 09 November 2026
  • Plus 775 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.296$7.40-
125 +$0.292$7.301%

*price indicative

Packaging Options:
RS Stock No.:
698-3383
Mfr. Part No.:
08052A471JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

200V dc

Package/Case

0805

Packaging

Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

No

Length

2.01mm

Height

1.27mm

Width

1.25mm

Maximum Operating Temperature

125°C

AVX 0805 MLCC Series


X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

• Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

• The capacitance change is non-linear

• AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking

• These high voltage chip designs exhibit low ESRs at high frequencies

• Reduced noise X5R versions available

• Low profile versions available

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

  • RS Stock No. 6983383P
  • Mfr. Part No. 08052A471JAT2A
Each (Supplied on a Reel)
$0.296
  • RS Stock No. 1351369
  • Mfr. Part No. 08052A221JAT2A
Each (On a Reel of 4000)
$0.105
  • RS Stock No. 1356628
  • Mfr. Part No. 08052A221JAT2A
Each (In a Bag of 100)
$0.177
  • RS Stock No. 1704771
  • Mfr. Part No. 08052U101JAT2A
Each (On a Reel of 2000)
$0.117

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy