KEMET 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$5.30

(exc. GST)

$5.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,100 unit(s) shipping from 16 November 2026
  • Plus 600 unit(s) shipping from 23 November 2026
  • Plus 4,000 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.053$5.30-
1000 - 1900$0.052$5.20$1.00
2000 +$0.051$5.10$4.00

*price indicative

Packaging Options:
RS Stock No.:
691-1142
Mfr. Part No.:
C0603C105K4PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

16V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

IPC-7351, EIA 624, J-STD-020, EIA 556, EIA 481

Width

800μm

Height

800μm

Length

1.6mm

Maximum Operating Temperature

85°C

Suppression Class

Class I

COO (Country of Origin):
CN
The KEMET X5R dielectric features an 85°C maximum operating temperature and is considered semi-stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material.

−55°C to +85°C operating temperature range

Lead (Pb)-free, RoHS and REACH compliant

Temperature stable dielectric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy