KEMET 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1050 more to save $2.10

View bulk pricing options

Subtotal (1 pack of 150 units)*

$13.65

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 16 November 2026
  • Plus 7,950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
150 - 900$0.091$13.65-
1050 - 1800$0.089$13.35$2.10
1950 +$0.088$13.20$5.85

*price indicative

RS Stock No.:
133-5655
Mfr. Part No.:
C0805C105K4RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Length

2mm

Standards/Approvals

IPC-7351, J-STD-020, EIA 624, EIA 556, EIA 481

Width

1.25mm

Height

900μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

  • RS Stock No. 1700054
  • Mfr. Part No. C0805C105K4RACAUTO
Each (On a Reel of 4000)
$0.053
  • RS Stock No. 4515770P
  • Mfr. Part No. C0805C105K4RACTU
Each (Supplied on a Reel)
$0.14
  • RS Stock No. 4515770
  • Mfr. Part No. C0805C105K4RACTU
Each (In a Pack of 25)
$0.028
  • RS Stock No. 6480733
  • Mfr. Part No. C1206C105K4RACTU
Each (In a Pack of 10)
$0.131

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy