Yageo 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 669-9000
- Mfr. Part No.:
- CC0603KRX7R0BB102
- Brand:
- Yageo
Bulk discount available
Price (ex. GST) Each (On a Reel of 4000)
$0.016
(exc. GST)
$0.018
(inc. GST)
12000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 - 16000 | $0.016 | $64.00 |
20000 + | $0.015 | $60.00 |
**price indicative
- RS Stock No.:
- 669-9000
- Mfr. Part No.:
- CC0603KRX7R0BB102
- Brand:
- Yageo
Related links
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1nF MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Kemet 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD