Yageo 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

$10.00

(exc. GST)

$10.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 11,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 500$0.02$10.00
1000 - 1500$0.019$9.50
2000 +$0.019$9.50

*price indicative

Packaging Options:
RS Stock No.:
200-6484
Distrelec Article No.:
304-40-059
Mfr. Part No.:
CC0603JRNPO9BN220
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

22pF

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

1.6mm

Width

800μm

Height

800μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Suppression Class

Class I

Maximum Operating Temperature

125°C

Yageo 0603


Yageo 0603 Surface mount ceramic capacitors consists of a

rectangular block of ceramic dielectricin which a number of interleaved

metal electrodes are contained

Applications


Television receivers

Tuners

Cameras

Tuners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy