Murata 6.8 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 624-2531
- Mfr. Part No.:
- GRM2195C1H682JA01D
- Brand:
- Murata
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$5.05
(exc. GST)
$5.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,950 left, shipping from 16 November 2026
- Plus 700 left, shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $0.101 | $5.05 | - |
| 1000 - 1950 | $0.098 | $4.90 | 2% |
| 2000 + | $0.097 | $4.85 | 3% |
*price indicative
- RS Stock No.:
- 624-2531
- Mfr. Part No.:
- GRM2195C1H682JA01D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 6.8nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape Carrier | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 850μm | |
| Standards/Approvals | IEC 60384-14 Class X1, IEC 60384-14 Class X2, IEC 60384-14 Class Y2, IEC 60384-14 Class Y3, RoHS, UL, Y2 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 6.8nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape Carrier | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Width 1.25mm | ||
Length 2mm | ||
Height 850μm | ||
Standards/Approvals IEC 60384-14 Class X1, IEC 60384-14 Class X2, IEC 60384-14 Class Y2, IEC 60384-14 Class Y3, RoHS, UL, Y2 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0805 C0G Dielectric
Features & Benefits:
0805 Range
Related links
- Murata 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount Surface Mount
- Murata 6.8 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 6.8 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
