Murata 6.8 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-2915
Mfr. Part No.:
GRM2195C1H682JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

6.8nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape Carrier

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

IEC 60384-14 Class X1, IEC 60384-14 Class X2, IEC 60384-14 Class Y2, IEC 60384-14 Class Y3, RoHS, UL, Y2

Height

850μm

Length

2mm

Width

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 0805 C0G Dielectric


Murata GRM Series are small in size and large capacitance values in a multilayer structure

. GRM Series Temperature Compensating type is Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V

Features & Benefits:


High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy