KYOCERA AVX 470 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.45

(exc. GST)

$13.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
  • Plus 325 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.498$12.45-
250 - 475$0.486$12.152%
500 +$0.478$11.954%

*price indicative

Packaging Options:
RS Stock No.:
537-3763
Mfr. Part No.:
SR211A471JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

SR

Length

5.08mm

Standards/Approvals

BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014

Width

3.18mm

Height

5.08mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

510μm

SR Series


C0G dielectric

Conformally coated

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Each (Supplied as a Tape)
$0.545
Each (Supplied in a Bag)
$0.498
Each (In a Pack of 25)
$0.545
Each (In a Bag of 1000)
$0.439

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy