KYOCERA AVX 470 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder
- RS Stock No.:
- 166-7904
- Mfr. Part No.:
- SR211A471JAR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $12.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$253.00
(exc. GST)
$278.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.253 | $253.00 | - |
| 2000 - 3000 | $0.247 | $247.00 | $12.00 |
| 4000 + | $0.243 | $243.00 | $40.00 |
*price indicative
- RS Stock No.:
- 166-7904
- Mfr. Part No.:
- SR211A471JAR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Width | 3.18mm | |
| Standards/Approvals | BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014 | |
| Height | 5.08mm | |
| Length | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Width 3.18mm | ||
Standards/Approvals BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014 | ||
Height 5.08mm | ||
Length 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 510μm | ||
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
- RS Stock No. 5373763
- Mfr. Part No. SR211A471JAR
Each (In a Pack of 25)
$0.498
- RS Stock No. 6994982P
- Mfr. Part No. SR151A471JTR
Each (Supplied as a Tape)
$0.545
- RS Stock No. 5373763P
- Mfr. Part No. SR211A471JAR
Each (Supplied in a Bag)
$0.498
- RS Stock No. 6994982
- Mfr. Part No. SR151A471JTR
Each (In a Pack of 25)
$0.545
Related links
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor -20 to 50 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor, 2kV dc
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Surface









