Vishay 1.5 pF Multilayer Ceramic Capacitor, 100V dc, 0.25 pF, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,660.00

(exc. GST)

$1,824.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.415$1,660.00
8000 - 12000$0.404$1,616.00
16000 +$0.398$1,592.00

*price indicative

RS Stock No.:
173-1228
Mfr. Part No.:
VJ0603A1R5CXBAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.5pF

Voltage

100V dc

Package/Case

0603

Mount Type

Surface

Packaging

7 in Reel/Paper Tape

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

VJ

Width

800μm

Length

1.6mm

Height

940μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Maximum Operating Temperature

150°C

Vishay 0603


Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series

Features:


• C0G (NP0) and X7R dielectrics offered

• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)

• C0G (NP0) offers low dissipation

• Excellent aging characteristics

• Ideal for decoupling and filtering (X7R)

• Ideal for surge suppression and high voltage applications

• Wide range of case sizes, voltage ratings and capacitance values

• Wet build process

• Reliable Noble Metal Electrode (NME) system

Applications:


• Timing and tuning circuits

• Sensor and scanner applications

• Decoupling and filtering

• Surge suppression

  • RS Stock No. 3936700P
  • Mfr. Part No. VJ0603A1R5CXBAC
Each (Supplied on a Reel)
$0.668
  • RS Stock No. 3936700
  • Mfr. Part No. VJ0603A1R5CXBAC
Each (In a Pack of 25)
$0.668
Each (In a Bag of 250)
$0.123
Each (On a Reel of 4000)
$0.075

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy