Murata 10 nF Multilayer Ceramic Capacitor, 25V dc, ±2 %, Reflow Soldering

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 11%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$7.60

(exc. GST)

$8.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,400 unit(s) ready to ship from another location
  • Plus 20,000 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.076$7.60-
500 - 900$0.067$6.7011%
1000 - 4900$0.057$5.7024%
5000 +$0.047$4.7038%

*price indicative

Packaging Options:
RS Stock No.:
276-3729
Mfr. Part No.:
GRM1555C1E103GE01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0402

Construction

Multi-layer Ceramic

Packaging

180 mm Dia Reel Paper Tape W8P2

Mount Type

Reflow Soldering

Dielectric

C0G

Tolerance

±2 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Width

0.5mm

Standards/Approvals

RoHS

Length

1mm

Height

0.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

  • RS Stock No. 2763729P
  • Mfr. Part No. GRM1555C1E103GE01D
Each (Supplied on a Reel)
$0.076
  • RS Stock No. 2763735P
  • Mfr. Part No. GRM1555CYA103GE01D
Each (Supplied on a Reel)
$0.081
  • RS Stock No. 2763735
  • Mfr. Part No. GRM1555CYA103GE01D
Each (On a Tape of 100)
$0.081
  • RS Stock No. 2478011
  • Mfr. Part No. GRM155R71E104KE14D
Each (On a Tape of 200)
$0.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy