Murata 10 nF Multilayer Ceramic Capacitor, 25V dc, ±2 %, Reflow Soldering
- RS Stock No.:
- 276-3728
- Mfr. Part No.:
- GRM1555C1E103GE01D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$400.00
(exc. GST)
$400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20,000 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.04 | $400.00 |
*price indicative
- RS Stock No.:
- 276-3728
- Mfr. Part No.:
- GRM1555C1E103GE01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0402 | |
| Construction | Multi-layer Ceramic | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Mount Type | Reflow Soldering | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0402 | ||
Construction Multi-layer Ceramic | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Mount Type Reflow Soldering | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Height 0.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.
RoHS compliant
REACH compliant
- RS Stock No. 2763729
- Mfr. Part No. GRM1555C1E103GE01D
Each (On a Tape of 100)
$0.076
- RS Stock No. 2763729P
- Mfr. Part No. GRM1555C1E103GE01D
Each (Supplied on a Reel)
$0.076
- RS Stock No. 2763735P
- Mfr. Part No. GRM1555CYA103GE01D
Each (Supplied on a Reel)
$0.081
- RS Stock No. 2763735
- Mfr. Part No. GRM1555CYA103GE01D
Each (On a Tape of 100)
$0.081
Related links
- Murata 10 nF Multilayer Ceramic Capacitor ±2 %, Reflow Soldering
- Murata 10 nF Multilayer Ceramic Capacitor ±2 %, Reflow Soldering
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount










