Vishay 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$21.90

(exc. GST)

$24.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
  • Plus 8,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400$0.219$21.90
500 - 900$0.204$20.40
1000 - 1400$0.19$19.00
1500 - 1900$0.175$17.50
2000 +$0.158$15.80

*price indicative

Packaging Options:
RS Stock No.:
272-7892
Mfr. Part No.:
VJ0603Y104KXXAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

0603

Package/Case

0603

Mount Type

Surface

Packaging

Paper Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

VJ Commercial

Height

0.8mm

Standards/Approvals

Vishay Green, RoHS-, Halogen Free

Width

0.8mm

Length

1.6mm

Maximum Operating Temperature

150°C

Suppression Class

Class I

COO (Country of Origin):
IL
The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 25 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for commercial applications. This capacitor used for timing and tuning circuits, sensor and scanner applications and surge suppression applications.

Lead free

Halogen free

RoHS Compliant

X7R dielectrics

Wet build process

Excellent aging characteristics

Ideal for decoupling and filtering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy