Wurth Elektronik 47 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$8.36

(exc. GST)

$9.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.836$8.36-
100 - 190$0.792$7.925%
200 - 390$0.716$7.1614%
400 - 590$0.661$6.6120%
600 +$0.607$6.0727%

*price indicative

Packaging Options:
RS Stock No.:
263-4085
Mfr. Part No.:
885012108012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

1206

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Width

1.6mm

Standards/Approvals

RoHS, REACH

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Each (Supplied on a Reel)
$0.836
  • RS Stock No. 2763777
  • Mfr. Part No. GRM31CR61A476KE15L
Each (On a Tape of 10)
$0.285
  • RS Stock No. 2763776
  • Mfr. Part No. GRM31CR61A476KE15L
Each (On a Reel of 2000)
$0.151
  • RS Stock No. 1656467
  • Mfr. Part No. GRT31CR61A476KE13L
Each (In a Pack of 10)
$0.464

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy