Wurth Elektronik 22 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 242-1179
- Mfr. Part No.:
- 885012208019
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,072.00
(exc. GST)
$1,180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.536 | $1,072.00 | - |
| 10000 + | $0.482 | $964.00 | 10% |
*price indicative
- RS Stock No.:
- 242-1179
- Mfr. Part No.:
- 885012208019
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Standards/Approvals REACH, RoHS | ||
Height 1.6mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 402 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
