Wurth Elektronik 10 pF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$5.00

(exc. GST)

$6.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.05$5.00-
500 - 900$0.046$4.608%
1000 - 1900$0.041$4.1018%
2000 +$0.037$3.7026%

*price indicative

Packaging Options:
RS Stock No.:
263-3997
Distrelec Article No.:
304-35-201
Mfr. Part No.:
885012007010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10pF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Width

1.25mm

Standards/Approvals

RoHS, REACH

Length

2mm

Height

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

  • RS Stock No. 8151632
  • Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
Each (On a Reel of 4000)
$0.028
  • RS Stock No. 8029945
  • Mfr. Part No. C0805C109C5GACTU
Each (In a Pack of 100)
$0.146
  • RS Stock No. 1853389
  • Mfr. Part No. GJM1555C1H3R3CB01D
Each (On a Reel of 500)
$0.023

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy