- RS Stock No.:
- 247-8011
- Mfr. Part No.:
- GRM155R71E104KE14D
- Brand:
- Murata
8000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 200)
$0.014
(exc. GST)
$0.015
(inc. GST)
Units | Per unit | Per Tape* |
200 - 800 | $0.014 | $2.80 |
1000 - 19800 | $0.014 | $2.80 |
20000 + | $0.013 | $2.60 |
*price indicative |
- RS Stock No.:
- 247-8011
- Mfr. Part No.:
- GRM155R71E104KE14D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
The Murata 0.1 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Package/Case | 0402 |
Mounting Type | Surface Mount |
Dielectric | X7R |
Series | GRM |
Terminal Type | Standard |