Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 260-2288
- Mfr. Part No.:
- 885012004013
- Brand:
- Wurth Elektronik
Bulk discount available
Price (ex. GST) Each (On a Tape of 200)**
$0.04
(exc. GST)
$0.04
(inc. GST)
14600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
200 - 800 | $0.04 | $8.00 |
1000 - 1800 | $0.036 | $7.20 |
2000 - 3800 | $0.032 | $6.40 |
4000 - 7800 | $0.028 | $5.60 |
8000 + | $0.024 | $4.80 |
**price indicative
- RS Stock No.:
- 260-2288
- Mfr. Part No.:
- 885012004013
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 33pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD