Wurth Elektronik 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 13%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$88.00

(exc. GST)

$96.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 148,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.022$88.00-
20000 +$0.019$76.0013%

*price indicative

RS Stock No.:
163-7292
Mfr. Part No.:
885012206089
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

WCAP-CSGP

Standards/Approvals

RoHS

Width

800μm

Length

1.6mm

Height

800μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric


Multilayer Ceramic Chip Capacitors

High performance ceramic

High Capacitance stability

Minimal ageing

Copper, Tin and Nickel termination

Features and Benefits


• High electrical precision and stability ceramic

• Operating Temperature: -55°C to +125°C

• Reflow soldering recommended

Each (In a Pack of 100)
$0.043
Each (Supplied on a Reel)
$0.043
Each (In a Pack of 250)
$0.063
Each (Supplied on a Reel)
$0.063

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy