Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 260-8846
- Mfr. Part No.:
- GRT21BC71H475KE13L
- Brand:
- Murata
Price (ex. GST) Each (On a Reel of 3000)
$0.147
(exc. GST)
$0.162
(inc. GST)
2140 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | $0.147 | $441.00 |
**price indicative
- RS Stock No.:
- 260-8846
- Mfr. Part No.:
- GRT21BC71H475KE13L
- Brand:
- Murata
Related links
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC SMD