Wurth Elektronik 18 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 260-2276
- Distrelec Article No.:
- 304-42-275
- Mfr. Part No.:
- 885012004007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$3.00
(exc. GST)
$3.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | $0.015 | $3.00 |
| 1000 - 1800 | $0.013 | $2.60 |
| 2000 - 3800 | $0.012 | $2.40 |
| 4000 - 7800 | $0.01 | $2.00 |
| 8000 + | $0.009 | $1.80 |
*price indicative
- RS Stock No.:
- 260-2276
- Distrelec Article No.:
- 304-42-275
- Mfr. Part No.:
- 885012004007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 18pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 300μm | |
| Length | 600μm | |
| Height | 30μm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 18pF | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 300μm | ||
Length 600μm | ||
Height 30μm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik MLCC is designed and manufactured for use in general electronic equipment used in safety-critical or high-reliability applications also avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.
-55 to +125 °C operating temperature
- RS Stock No. 2602275
- Mfr. Part No. 885012004007
Each (On a Reel of 15000)
$0.017
- RS Stock No. 2602276P
- Mfr. Part No. 885012004007
Each (Supplied on a Reel)
$0.015
- RS Stock No. 2602269
- Mfr. Part No. 885012004004
Each (On a Reel of 15000)
$0.017
- RS Stock No. 2602270
- Mfr. Part No. 885012004004
Each (On a Tape of 200)
$0.015
Related links
- Wurth Elektronik 18 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 6.8 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 68 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount










