Vishay 220 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- RS Stock No.:
- 298-249
- Mfr. Part No.:
- VJ1808A221JXGTW1HV
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $6.50
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$13.00
(exc. GST)
$14.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | $0.26 | $13.00 | - |
| 500 - 950 | $0.247 | $12.35 | $6.50 |
| 1000 + | $0.229 | $11.45 | $31.00 |
*price indicative
- RS Stock No.:
- 298-249
- Mfr. Part No.:
- VJ1808A221JXGTW1HV
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220pF | |
| Voltage | 1kV dc | |
| Construction | 1808 | |
| Package/Case | 1808 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Termination Type | Ni-Barrier with 100% Tin or Polymer | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220pF | ||
Voltage 1kV dc | ||
Construction 1808 | ||
Package/Case 1808 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Termination Type Ni-Barrier with 100% Tin or Polymer | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1808
100 percent tin plated
Dry sheet technology process
It has a voltage of 1000 V
- RS Stock No. 0298258P
- Mfr. Part No. VJ1812A221JXGTW1HV
Each (Supplied on a Reel)
$0.344
- RS Stock No. 0298454
- Mfr. Part No. VJ1206A331JXGTW1HV
Each (In a Bag of 10)
$0.077
- RS Stock No. 0298201P
- Mfr. Part No. VJ2225A221JBGTW1HV
Each (Supplied on a Reel)
$2.626
- RS Stock No. 0298237P
- Mfr. Part No. VJ1210A221JXGTW1HV
Each (Supplied on a Reel)
$0.26
Related links
- Vishay 220 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Vishay 220 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 5 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount











