Samsung Electro-Mechanics 10μF MLCC, 16V dc V, SMD
- RS Stock No.:
- 257-5912
- Mfr. Part No.:
- CL31B106KOHVPNE
- Brand:
- Samsung Electro-Mechanics
1 / 1
Bulk discount available
Subtotal (1 tape of 100 units)**
$20.40
(exc. GST)
$22.40
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
100 - 400 | $0.204 | $20.40 |
500 - 900 | $0.173 | $17.30 |
1000 + | $0.141 | $14.10 |
**price indicative
- RS Stock No.:
- 257-5912
- Mfr. Part No.:
- CL31B106KOHVPNE
- Brand:
- Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samsung Electro-Mechanics | |
Capacitance | 10µF | |
Voltage | 16V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Select all | ||
---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Related links
- Samsung Electro-Mechanics 10μF MLCC SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC...
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC...
- Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC...
- Samsung Electro-Mechanics 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 4.7μF Multilayer Ceramic Capacitor MLCC...