Samsung Electro-Mechanics 20 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

$76.00

(exc. GST)

$84.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$0.019$76.00

*price indicative

RS Stock No.:
257-5670
Mfr. Part No.:
CL10C200JB8NNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Product Type

Multilayer Ceramic Capacitor

Capacitance

20pF

Voltage

50V dc

Package/Case

0603

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Standards/Approvals

RoHS, REACH

Width

800μm

Height

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 20 pF and tolerance +/-5%. The MLCC comes with 50 V dc rated voltage. The size code for this product is 0603. COG is used as dielectric material in this MLCC.

Capacitance is 20 pF with +/-5% tolerance

Rated voltage is 50 V dc

Size code for this product is 0603

Dielectric material used is COG

Each (Supplied on a Reel)
$0.037
Each (On a Tape of 250)
$0.037
Each (On a Reel of 4000)
$0.015
Each (On a Reel of 4000)
$0.015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy