Murata 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

$3.00

(exc. GST)

$3.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship from another location
  • Plus 20,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 800$0.015$3.00
1000 - 1800$0.014$2.80
2000 +$0.014$2.80

*price indicative

Packaging Options:
RS Stock No.:
247-8025
Mfr. Part No.:
GRM155R71H222KA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402

Construction

Multi-layer Ceramic

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Standards/Approvals

REACH, UL, RoHS

Length

1mm

Height

500μm

Width

500μm

Maximum Operating Temperature

125°C

The Murata 2200 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance Value with latest Advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

  • RS Stock No. 1985329P
  • Mfr. Part No. AC0603KRX7R9BB222
Each (Supplied on a Reel)
$0.051
  • RS Stock No. 1692936
  • Mfr. Part No. GA342QR7GD102KW01L
Each (On a Reel of 2000)
$0.439
  • RS Stock No. 2478025P
  • Mfr. Part No. GRM155R71H222KA01D
Each (Supplied on a Reel)
$0.015
  • RS Stock No. 1985325P
  • Mfr. Part No. AC0603KRX7R9BB103
Each (Supplied on a Reel)
$0.043

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy