Murata 470 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 13%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$4.30

(exc. GST)

$4.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.043$4.30-
1000 - 3900$0.037$3.7013%
4000 +$0.03$3.0030%

*price indicative

Packaging Options:
RS Stock No.:
247-7992
Mfr. Part No.:
GRM155R61H474KE11D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

470nF

Voltage

50V dc

Package/Case

0402

Construction

Chip Multilayer Ceramic

Mount Type

Surface

Packaging

Paper Tape W8P2

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

500μm

Standards/Approvals

RoHS, REACH, UL

Height

500μm

Length

1mm

Maximum Operating Temperature

85°C

The Murata 0.47 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy