Murata 820 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$100.00

(exc. GST)

$100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.01$100.00-
50000 +$0.009$90.0010%

*price indicative

RS Stock No.:
247-7971
Mfr. Part No.:
GRM1555C1H821JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

820pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Chip Multilayer Ceramic

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

UL, REACH, RoHS

Width

500μm

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

The Murata 820 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance Value with latest Advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance

  • RS Stock No. 2477972P
  • Mfr. Part No. GRM1555C1H821JA01D
Each (Supplied on a Reel)
$0.029
  • RS Stock No. 2477972
  • Mfr. Part No. GRM1555C1H821JA01D
Each (On a Tape of 100)
$0.029
  • RS Stock No. 2477961P
  • Mfr. Part No. GRM1555C1H391JA01D
Each (Supplied on a Reel)
$0.029
  • RS Stock No. 2477961
  • Mfr. Part No. GRM1555C1H391JA01D
Each (On a Tape of 100)
$0.029

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy