Murata 2.4 pF Multilayer Ceramic Capacitor, 100V dc, ±0.05pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$3.90

(exc. GST)

$4.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200$0.078$3.90-
250 - 450$0.076$3.802%
500 - 4950$0.074$3.705%
5000 +$0.072$3.607%

*price indicative

Packaging Options:
RS Stock No.:
247-7934
Mfr. Part No.:
GJM1555C1H2R4WB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.4pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0402

Construction

Multi-layer Ceramic

Mount Type

Surface

Packaging

Paper Tape

Dielectric

Ceramic

Tolerance

±0.05pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GJM

Length

1mm

Height

500μm

Standards/Approvals

UL, RoHS, REACH

Width

500μm

Maximum Operating Temperature

125°C

The Murata 2.4 Pico farad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 0402 size package. These capacitors are mainly ideal for mobile communication devices and temperature compensation of related modules.

This high Q chip capacitor for general purpose offers surface mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy