KEMET 2.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD
- RS Stock No.:
- 180-6488
- Mfr. Part No.:
- C0402C249B5GACTU
- Brand:
- KEMET
20000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.186
(exc. GST)
$0.205
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 2000 | $0.186 | $186.00 |
3000 - 4000 | $0.183 | $183.00 |
5000 + | $0.178 | $178.00 |
*price indicative
- RS Stock No.:
- 180-6488
- Mfr. Part No.:
- C0402C249B5GACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.4pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.10pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | C0402C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Related links
- KEMET 2.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD
- KEMET 4.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD
- KEMET 3.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD
- KEMET 2.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD
- KEMET 5.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD
- KEMET 2.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD
- Murata 2.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD