Murata 1.6 pF Multilayer Ceramic Capacitor, 50V dc, ±0.05pF, Surface
- RS Stock No.:
- 247-7932
- Mfr. Part No.:
- GJM1555C1H1R6WB01D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $0.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$3.90
(exc. GST)
$4.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | $0.078 | $3.90 | - |
| 250 - 4950 | $0.076 | $3.80 | $0.50 |
| 5000 + | $0.074 | $3.70 | $20.00 |
*price indicative
- RS Stock No.:
- 247-7932
- Mfr. Part No.:
- GJM1555C1H1R6WB01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1.6pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±0.05pF | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Height | 500μm | |
| Width | 500μm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1.6pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±0.05pF | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Height 500μm | ||
Width 500μm | ||
Standards/Approvals REACH, RoHS, UL | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 1.6 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are mainly ideal for mobile communication devices and temperature compensation of related modules.
This high Q chip capacitor for general purpose offers surface mounting
Related links
- Murata 1.6 pF Multilayer Ceramic Capacitor ±0.05pF, Surface Mount
- Murata 2.5 pF Multilayer Ceramic Capacitor ±0.05pF, Surface Mount
- Murata 2.4 pF Multilayer Ceramic Capacitor ±0.05pF, Surface Mount
- Murata 1.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 1.6 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 2.2 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 7.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 0.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
