Murata 470 pF Multilayer Ceramic Capacitor, 100V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $60.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$100.00

(exc. GST)

$112.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.025$100.00-
20000 +$0.022$88.00$60.00

*price indicative

RS Stock No.:
247-7867
Mfr. Part No.:
GCM1885C2A471JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

100V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Tape

Dielectric

C0G

Tolerance

5 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GCM

Width

800μm

Length

1.6mm

Height

800μm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

125°C

The Murata 470 Pico farad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy