Murata 220pF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-7846
- Mfr. Part No.:
- GCM155R72A221KA37D
- Brand:
- Murata
8300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.023
(exc. GST)
$0.025
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 400 | $0.023 | $2.30 |
500 - 3900 | $0.023 | $2.30 |
4000 + | $0.022 | $2.20 |
*price indicative
- RS Stock No.:
- 247-7846
- Mfr. Part No.:
- GCM155R72A221KA37D
- Brand:
- Murata
Related links
- Murata 220pF MLCC, 100V dc V, SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5pF ,...
- AVX 220pF MLCC, 100V dc V, SMD
- KYOCERA AVX 220pF MLCC, 100V dc V, SMD
- Murata 220pF MLCC, 50V dc V, SMD
- Murata 220pF MLCC, 50V dc V, ±2% , SMD
- Yageo 220pF MLCC, 100V dc V, ±5% , SMD