Murata 220 pF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$3.50

(exc. GST)

$3.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17,600 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400$0.035$3.50
500 - 3900$0.034$3.40
4000 +$0.033$3.30

*price indicative

Packaging Options:
RS Stock No.:
247-7797
Mfr. Part No.:
GCM1555C1H221FA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

220pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

1 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GCM

Length

1mm

Standards/Approvals

REACH, RoHS, UL

Width

500μm

Height

500μm

Maximum Operating Temperature

125°C

The Murata 220 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 1% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy