Murata 100 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

$5.00

(exc. GST)

$5.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
  • Plus 10,000 unit(s) shipping from 26 March 2027
  • Plus 10,000 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 800$0.025$5.00
1000 - 1800$0.021$4.20
2000 +$0.016$3.20

*price indicative

Packaging Options:
RS Stock No.:
247-7826
Mfr. Part No.:
GCM155R71A104KA55D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

10V dc

Construction

Stacked

Package/Case

0402

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GCM

Height

500μm

Standards/Approvals

REACH, RoHS, UL

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

The Murata 0.1 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy