Murata 100 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- RS Stock No.:
- 170-6162
- Mfr. Part No.:
- GRJ55DR73A104KWJ1L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $32.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$637.00
(exc. GST)
$701.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.637 | $637.00 | - |
| 2000 - 3000 | $0.621 | $621.00 | $32.00 |
| 4000 + | $0.612 | $612.00 | $100.00 |
*price indicative
- RS Stock No.:
- 170-6162
- Mfr. Part No.:
- GRJ55DR73A104KWJ1L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Construction | Stacked | |
| Package/Case | 2220 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRJ | |
| Length | 5.7mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Construction Stacked | ||
Package/Case 2220 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRJ | ||
Length 5.7mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GRJ series 2220 X7R and X5R Dielectric
The resin external electrodes suppress cracks by board deflection
Ideal for consumer and industrial electronic equipment, etc. where heat stress, vibration and impact are applied
- RS Stock No. 1696261
- Mfr. Part No. GRM55DR73A104KW01L
Each (On a Reel of 1000)
$0.501
- RS Stock No. 7236940P
- Mfr. Part No. GRM55DR73A104KW01L
Each (Supplied on a Reel)
$1.285
- RS Stock No. 8467256
- Mfr. Part No. GRJ55DR73A104KWJ1L
Each (In a Pack of 5)
$1.706
- RS Stock No. 8467256P
- Mfr. Part No. GRJ55DR73A104KWJ1L
Each (Supplied on a Reel)
$1.706
Related links
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface








