Murata 100 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 14%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$70.00

(exc. GST)

$80.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 26 March 2027
  • Plus 10,000 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.007$70.00-
50000 +$0.006$60.0014%

*price indicative

RS Stock No.:
247-7825
Mfr. Part No.:
GCM155R71A104KA55D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

10V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Tape

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Length

1mm

Width

500μm

Height

500μm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

125°C

The Murata 0.1 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy