Murata 18 pF Multilayer Ceramic Capacitor, 50V dc, 2 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$130.00

(exc. GST)

$140.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000$0.013$130.00
50000 +$0.011$110.00

*price indicative

RS Stock No.:
247-7792
Mfr. Part No.:
GCM1555C1H180GA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

18pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

2 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Width

500μm

Height

500μm

Length

1mm

Standards/Approvals

UL, RoHS, REACH

Maximum Operating Temperature

125°C

The Murata 18 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 2% tolerance

  • RS Stock No. 8151614P
  • Mfr. Part No. GJM1555C1H5R1CB01D
Each (Supplied on a Reel)
$0.031
  • RS Stock No. 8151614
  • Mfr. Part No. GJM1555C1H5R1CB01D
Each (In a Pack of 250)
$0.031
  • RS Stock No. 1853226P
  • Mfr. Part No. GJM1555C1H2R0WB01D
Each (Supplied on a Reel)
$0.051
  • RS Stock No. 1851781P
  • Mfr. Part No. GRM0335C1HR30WA01D
Each (Supplied on a Reel)
$0.016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy