Murata 2.2 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$252.00

(exc. GST)

$278.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 8000$0.126$252.00
10000 +$0.114$228.00

*price indicative

RS Stock No.:
247-7758
Mfr. Part No.:
GCJ31CR71H225KA12L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Soft Termination

Series

GCJ

Width

1.6mm

Height

1.6mm

Length

3.2mm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

125°C

The Murata 2.2 microfarad soft termination chip capacitor (MLCC) is rated for 50 Volts(V) and comes in a 1206 size package.

It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance

  • RS Stock No. 2477759P
  • Mfr. Part No. GCJ31CR71H225KA12L
Each (Supplied on a Reel)
$0.25
  • RS Stock No. 2477985
  • Mfr. Part No. GRM155R61C225KE44D
Each (On a Tape of 20)
$0.124
  • RS Stock No. 2477767P
  • Mfr. Part No. GCJ32EC71H106KA01K
Each (Supplied on a Reel)
$0.782
  • RS Stock No. 2478202
  • Mfr. Part No. GRT188R61H225KE13D
Each (On a Tape of 50)
$0.114

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy