Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %
- RS Stock No.:
- 246-9996
- Mfr. Part No.:
- MCAST31LSB7105KTNA01
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 500 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$17.10
(exc. GST)
$18.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.171 | $17.10 | - |
| 500 - 900 | $0.162 | $16.20 | $4.50 |
| 1000 + | $0.154 | $15.40 | $17.00 |
*price indicative
- RS Stock No.:
- 246-9996
- Mfr. Part No.:
- MCAST31LSB7105KTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 25V dc | |
| Construction | 3216 | |
| Package/Case | 3216 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MCAST | |
| Standards/Approvals | RoHS, REACH | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 25V dc | ||
Construction 3216 | ||
Package/Case 3216 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MCAST | ||
Standards/Approvals RoHS, REACH | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 1uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
- RS Stock No. 1843918
- Mfr. Part No. TMK212B7105KGHTR
Each (In a Pack of 50)
$0.118
- RS Stock No. 1034097
- Mfr. Part No. TMK105BJ105KV-F
Each (In a Pack of 100)
$0.086
- RS Stock No. 1034131
- Mfr. Part No. UMK212AB7105KD-T
Each (In a Pack of 100)
$0.165
- RS Stock No. 1782874
- Mfr. Part No. TMK105BJ105KV-F
Each (On a Reel of 10000)
$0.046
Related links
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±20 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 4.7 nF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %










