Taiyo Yuden 0.1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

$10.20

(exc. GST)

$11.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 3,400 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 800$0.051$10.20
1000 - 2800$0.049$9.80
3000 +$0.046$9.20

*price indicative

RS Stock No.:
246-9982
Mfr. Part No.:
MCAST168SB7104KTNA01
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

0.1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

1608

Package/Case

1608

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MCAST

Width

800μm

Standards/Approvals

REACH, RoHS

Length

1.6mm

Height

800μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 0.1uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.

High safety and reliability

High dielectric type

Two terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy