TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- RS Stock No.:
- 242-7549
- Mfr. Part No.:
- CNC6P1X7R2A475K250AE
- Brand:
- TDK
Bulk discount available
Price (ex. GST) Each (On a Reel of 1000)**
$0.742
(exc. GST)
$0.816
(inc. GST)
945 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 - 4000 | $0.742 | $742.00 |
5000 + | $0.668 | $668.00 |
**price indicative
Related links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD