TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- RS Stock No.:
- 242-7550
- Mfr. Part No.:
- CNC6P1X7R2A475K250AE
- Brand:
- TDK
Bulk discount available
Price (ex. GST) Each (In a Pack of 5)**
$1.872
(exc. GST)
$2.059
(inc. GST)
945 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $1.872 | $9.36 |
10 - 20 | $1.826 | $9.13 |
25 - 45 | $1.782 | $8.91 |
50 + | $1.738 | $8.69 |
**price indicative
Related links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD