TDK 33 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 242-7467
- Mfr. Part No.:
- CGA3E2X7R1H333K080AA
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$88.00
(exc. GST)
$96.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.022 | $88.00 | - |
| 20000 + | $0.019 | $76.00 | $60.00 |
*price indicative
- RS Stock No.:
- 242-7467
- Mfr. Part No.:
- CGA3E2X7R1H333K080AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Standards/Approvals | REACH, RoHS | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Standards/Approvals REACH, RoHS | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Related links
- TDK 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±10 % Radial
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
