- RS Stock No.:
- 242-7453
- Mfr. Part No.:
- CGA2B3X7R1H683K050BB
- Brand:
- TDK
On back order for despatch 13/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.028
(exc. GST)
$0.031
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 40000 | $0.028 | $280.00 |
50000 + | $0.025 | $250.00 |
*price indicative |
- RS Stock No.:
- 242-7453
- Mfr. Part No.:
- CGA2B3X7R1H683K050BB
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Related links
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD